Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5 Volt 1 Amp 5 Watt Regulated Switching Wall Adapter

You may also like:
HK-AP-050A100-US HK-AP-050A100-US
GS06U-1P1J GS06U-1P1J
MU05-050100-A1-10 MU05-050100-A1-10
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
Slashed Prices - Limited Quantity

$4.95 ea

3,530 ship on Jun. 2


  • Jameco Part no.: 2120090
  • Manufacturer: Arndt
  • Manufacturer no.: MU05-J050100-A1-2.1
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.25
50+ $3.75
100+ $3.25

Request a Large Quantity Quote

5VDC 1A Switching Wall Adapter Power Supply

Features:

  • Manufacturer: Arndt
  • Manufacture#: MU05-J050100-A1
  • Input: 100 - 240 VAC, 50/60 Hz, 0.3A
  • Output: 5 VDC @ 1.0 A
  • DC Output Plug: 2.1 mm ID x 5.5 mm OD x 9.47 mm Length, Center positive female barrel plug
  • Length of cord: 5 Feet
  • Dimension: 2.6'' L x 1.27'' W x 1.53'' H
  • Energy Efficiency: Level V
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.3 x 1.3 x 1.5
Agency ApprovalsUL/CUL/CEC
Number of Outputs1
Maximum Output Power (W)5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product