Laser Diode 650nm 2.6VDC AlGaInP Laser Diode

You may also like:
154145-VP 154145-VP
4012 4012
32970959152DOT 32970959152DOT
UM650-5-G UM650-5-G
UM650-5-C UM650-5-C
32970959152LIN 32970959152LIN

$2.49 ea

331 ship on May. 5
More Available – 5 weeks


  • Jameco Part no.: 2120428
  • Manufacturer: Lite-On Electronics
  • Manufacturer no.: LTLD505T
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.19
100+ $1.95
250+ $1.75
500+ $1.59

Request a Large Quantity Quote

Red Laser Diode

Liteon's low-cost AlGaInP laser diode emits a highly visible 650 nm output light with low threshold current and high output efficiency. A diffraction-limited single spatial mode beam output allows for easy collimation with readily available optics. The active layer is a MOCVD grown, strained quantum well epitaxial structure. The high output efficiency is achieved by optimized device structure design. Both laser facets are coated with multilayer dielectric to assure high performance and reliability. Liteon's LTLD505T is ideal for pointing, alignment, and bar code scanning applications.

Specifications:

  • Optical Output Power: 5 mW
  • Operating Voltage: 2.6 Volts
  • Laser Wavelength: 650 nm


Report a problem
Suggest a product
Specification Value
Product TypeLaser Diode
ColorRed
Peak Wavelength650 nm
Power Rating6 mW
Dimensions5.6mm Dia. x 3.5mm L
Input Voltage2.4 V
Fan Angle (Deg.)35


Report a problem
Suggest a product