Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Terminal Block Header 2 Position Top Screw 0.200" (5.08mm) PC Pins

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$0.69 ea

342 ship on Dec. 4
More Available – 3 weeks


  • Jameco Part no.: 2120567
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTYC022150
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
100+ $0.42
250+ $0.35
500+ $0.32

Request a Large Quantity Quote

2-Position Terminal Block Connector

Features:
  • Category: Connectors, Interconnects
  • Family: Terminal Blocks - Wire to Board
  • Number of Levels: 1
  • Positions Per Level: 2
  • Pitch: 0.200" (5.08mm)
  • Mating Orientation: Horizontal with Board
  • Current: 10A
  • Voltage: 300V
  • Wire Gauge: 16-26 AWG
  • Mounting Type: Through-Hole
  • Termination: Screw
  • Features: Side Stacking (Interlocking)
  • Color: Green


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.200
GenderFemale
No. of Positions2
DescriptionHeader
Maximum Current Rating (A)10
Rated Voltage (V)300
Top TerminationScrew, Rising Cage Clamp
Body OrientationRight Angle
MountingThrough Hole
No. of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Size16-26 AWG
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorGreen
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Pitch (mm)5.08
Product Depth8.2mm
FamilyOSTYC
Product Height10.0mm
Product Length10.16mm
Figure4


Report a problem
Suggest a product