Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 2 Position Top Screw 0.200" (5.08mm) PC Pins

You may also like:
OSTTA024163 OSTTA024163
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
OSTTA044163 OSTTA044163

$0.55 ea

1,746 ship on Sep. 21
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.39
100+ $0.25
250+ $0.22
500+ $0.19

Request a Large Quantity Quote

2-Position Terminal Block Connector

Features:
  • Category: Connectors, Interconnects
  • Family: Terminal Blocks - Wire to Board
  • Number of Levels: 1
  • Positions Per Level: 2
  • Pitch: 0.200" (5.08mm)
  • Mating Orientation: Horizontal with Board
  • Current: 15A
  • Voltage: 300V
  • Wire Gauge: 14-22 AWG
  • Mounting Type: Through-Hole
  • Termination: Screw
  • Features: Side Stacking (Interlocking)
  • Color: Blue
  • Dimension: 0.40'' L x 0.30'' W x 0.392'' H


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.200
GenderFemale
No. of Positions2
DescriptionHeader
Maximum Current Rating (A)15
Rated Voltage (V)300
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationRight Angle
MountingThrough Hole
No. of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Size14-22 AWG
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Pitch (mm)5.08
Product Depth7.62mm
FamilyOSTTC
Product Height10.0mm
Product Length10.16mm
Figure1


Report a problem
Suggest a product