Circuit Skills #3 - Perfboard Prototyping

You may also like:
SP-1A SP-1A
OWI-535 OWI-535
21-886 21-886
AK-100 AK-100
JE250 JE250
JE255 JE255

$24.95 ea

10 ship on Sep. 20
call 1-800-831-4242 for more


  • Jameco Part no.: 2121092
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-PERFPROTO
  • Jameco Catalog
# of units Price
1+ $24.95
5+ $23.95

Request a Large Quantity Quote

Circuit Skills #3 - Perfboard Prototyping

- A Guitar Effects Pedal -

Learn how to build an experimental circuit on a common "pad-per-hole" perforated board, also known as a perfboard or protoboard. The term "pad" refers to the small copper circles which each electronic components is soldered to. Many people are interested in building their own guitar effects pedals, so in this example project, Collin Cunningham will show you how it's done. Refer to this schematic and for more information, visit the Jameco DIY Workshop.
 

Kit Includes

Part No. Description
1x 839826 IC, LM386N-1, DIP-8
1x 893179 IC, CD40106BE, DIP-14
10x 38359 Transistor, 2N3904, TO-92
1x 51626 Socket, IC, DIP-8, Machine Tooled
1x 37197 Socket, IC, DIP-14, Machine Tooled
10x 35975 Diode, Silicon, Rectifier, 1N4001, 1A, 50V
100x 691260 Resistor, 47KΩ, ¼W, 5%
100x 691227 Resistor, 33KΩ, ¼W, 5%
10x 93739 Capacitor, Electrolytic, Radial, 22µF, 50V
10x 93731 Capacitor, Electrolytic, Radial, 2.2µF, 50V
10x 29962 Capacitor, Electrolytic, Radial, 100µF, 50V
10x 2261351 Capacitor, Film, Radial, 0.1µF, 50V
10x 15211 Capacitor, Ceramic, Radial, 0.0047µF, 50V
1x 255573 Potentiometer, 500K, Linear, 24mm, 1/2W
1x 286206 Potentiometer, 10K, Linear, 16mm, 1/8W
1x 255442 Potentiometer, 100K, Audio, 16mm, 1/10W
1x 216452 Connector, 9V Battery, Safety Snap (101470 substitute part number)
1x 281738 Connector, ¼" Phone Jack, 2 Position, Solder Lug, Panel Mount
1x 281746 Connector, ¼" Phone Jack, 3 Position, Solder Lug, Panel Mount
1x 105111 Protoboard, 2.4" x 3.4"


Check out more fun and exciting electronic kits



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product