# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
50+ | $10.95 |
250+ | $9.95 |
Specification | Value |
---|---|
Voltage (VDC) | 24 |
Height - mm | 120 |
Width - mm | 120 |
Depth - mm | 25 |
Air Flow (CFM) | 80.5 |
Bearing | Ball |
Current (mA) | 170 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 38 |
Connection (Leads) | 11" |
Power (Watts) | 4.08 |
Speed | 2050 |