Wall Adapter Transformer Regulated Switching 12 Volt DC @ 500M Screw Terminals Black UL-CEC-FCC

You may also like:
ST-121A ST-121A
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

$10.95 ea

137 ship on May. 11
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2121578
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-12500
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Switching Power Adapter with Screw Terminals and LED

Designed for 12VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection

Features:
  • Input: 100V-240V 50~60Hz
  • Output: Regulated 12VDC; 500mA
  • Two Screw Terminal Outputs
  • Short Circuit Protection, Over Voltage Protection
  • FCC Approved
  • Ultra Lightweight
  • Dimensions: 2.0 in. x 3.75 in. x 1.50 in.



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.5 A
Output Connector DiametersScrew Terminals
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeScrew Terminals
PolarityN/A
Size (L" x W" x H")2 x 3.8 x 1.5
Agency ApprovalsUL, CUL, CEC, FCC
AC Power CordN/A
Number of Outputs1
Power Rating6 W
Efficiency66.1%
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Length2 in.
Height8 in.
Depth1.5 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product