*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 1 |
Output Connector Diameters | Screw Terminals |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Screw Terminals |
Polarity | N/A |
Size (L" x W" x H") | 3.8 x 2 x 1.5 |
Agency Approvals | UL/CUL/CEC |
AC Power Cord | N/A |
Number of Outputs | 1 |
Maximum Output Power (W) | 24 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |