LED Driver Enclosed Switchng Power Supply PFC 48 Volts 1.3 Amps 62.4 Watts

You may also like:
HLG-60H-48 HLG-60H-48
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Price Reduced

$33.95 ea

20 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2121949
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-60-48
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $33.95
10+ $29.95

Request a Large Quantity Quote

60W Single Output LED Power Supply


48 Volts @ 1.3 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.3
Maximum Output Power (W)62.4
FamilyCEN-60
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC/CCC
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)7.20
Width (inch)2.46
Height (inch)1.59
Output Voltage (Channel 1)36 VDC to 48 VDC
Output Current (Channel 1)1.3 A


Report a problem
Suggest a product