*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 5 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.20 |
Width (inch) | 2.46 |
Height (inch) | 1.59 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 75 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.1 |
Efficiency (%) | 87 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Family | CEN-75 |
Number of Outputs | 1 |
Output Voltage (Channel 1) | 11.25 VDC to 15 VDC |
Output Current (Channel 1) | 5 A |