LED Driver Enclosed Switchng Power Supply PFC 54 Volts 1.4 Amps 75.6 Watts

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-M-A XLG-240-M-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-AB XLG-240-M-AB

$40.95 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122036
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-75-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $40.95
10+ $39.09

Request a Large Quantity Quote

75W Single Output LED Power Supply

54 Volts @ 1.4 Amps


Constant Current Operation Voltage: 40.5 - 54 Volts

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)1.4
Input Voltage (VAC)90 to 295
Output Connector TypeStripped and Tinned
Length (inch)7.20
Width (inch)2.46
Height (inch)1.59
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)75.6
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)91
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyCEN-75
Number of Outputs1
Output Voltage (Channel 1)40.5 VDC to 54 VDC
Output Current (Channel 1)1.4 A


Report a problem
Suggest a product