Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching with Charge Table Top 16.8Watt [email protected]

You may also like:
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF
3A-122DU12 3A-122DU12

$27.19 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122116
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GC30U-0P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $27.19
10+ $24.99

Request a Large Quantity Quote

16.8 WAC-DC Power Adaptor with Charger Function


4.2 Volts @ 4 Amps

Features:
  • Universal AC input / Full range
  • With USA type 6FT power cord(2pin)
  • Class II power (without earth pin)
  • No load power consumption <1.0W
  • Constant current and voltage(CC,CV mode)
  • Suitable for continue load
  • For high surge current equipment
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • 2 colors LED indicate for charging status
  • Fully enclosed plastic case
  • High reliability
  • Approvals: UL / CUL / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)4.2
Output Current (A)4
Maximum Output Power (W)16.8
AC Power CordINCLUDED
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/CB/FCC/EAC
Maximum Input Current (A)1.0
Number of Outputs1
Length (inch)4.3
Width (inch)2.6
Height (inch)1.4
Efficiency (%)55
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)4.2 VDC
Output Current (Channel 1)4 A


Report a problem
Suggest a product