TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 8.4 |
Output Current (A) | 3 |
Maximum Output Power (W) | 25.2 |
AC Power Cord | INCLUDED |
Family | GC30 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.0 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/FCC/EAC |
Efficiency (%) | 76 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 4.3 |
Width (inch) | 2.6 |
Height (inch) | 1.4 |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 8.4 VDC |
Output Current (Channel 1) | 3 A |