Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching PFC Enclosed 450 Watt [email protected]

You may also like:
MHS012 MHS012
SE-450-12 SE-450-12
HRP-600-12 HRP-600-12
RSP-500-12 RSP-500-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
Clearance

$128.00 ea

45 ship on Jun. 4

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122319
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-450-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $128.00
10+ $116.40
25+ $94.95

Request a Large Quantity Quote

450W Single Output with PFC Function


12 Volts @ 37.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • DC OK signal
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling Fan ON-OFF control
  • Built-in DC OK signal
  • Built-in remote sense function


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)37.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.6
Width (inch)4.1
Height (inch)1.6
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)450
Efficiency (%)88
FamilyHRP-450
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)37.5 A


Report a problem
Suggest a product