Power Supply Switching PFC Enclosed 450 Watt [email protected]

You may also like:
MHS012 MHS012
SE-450-36 SE-450-36
MSP-450-36 MSP-450-36
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48

$128.00 ea

35 ship on Oct. 17
Factory Stock - Ships on Oct. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122351
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-450-36
  • Web Exclusive
# of units Price
1+ $128.00
10+ $116.40
25+ $84.95

Request a Large Quantity Quote

450 W Single Output with PFC Function


36 Volts @ 12.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • DC OK signal
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling Fan ON-OFF control
  • Built-in
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)12.50
Maximum Output Power (W)450
FamilyHRP-450
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)5.00
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Height (inch)1.6
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product