TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $19.00 |
10+ | $17.30 |
25+ | $13.39 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.6 |
Maximum Output Power (W) | 19.2 |
Family | PLN-20 |
Input Voltage (VAC) | 90 to 277 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 80 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 5.84 |
Width (inch) | 1.51 |
Height (inch) | 1.10 |
Color | White |
Type | Auto Switching |
Style | Enclosed |