Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver Enclosed Switchng Power Supply 24 Volts 0.8 Amps 19.2 Watts

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

$19.00 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122440
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-20-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

20W Single Output LED Power Supply


24 Volts @ 0.8 Amps

Features:
  • Universal AC input / Full range(up to 277VAC)
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • Small and compact size
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability, low cost
  • Suitable for Damp / wet locations
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.8
Input Voltage (VAC)90 to 277
Output Connector TypeStripped and Tinned
Length (inch)5.84
Width (inch)1.51
Height (inch)1.10
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)19.2
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)82
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyPLN-20
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product