LED Driver Enclosed Switchng Power Supply 48 Volts 0.42 Amps 20.2 Watts

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$19.00 ea

27 ship on Nov. 14
Factory Stock - Ships on Nov. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122466
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-20-48
  • Jameco Catalog
# of units Price
1+ $19.00
10+ $17.30
25+ $13.39

Request a Large Quantity Quote

20W Single Output LED Power Supply


48 Volts @ 0.42 Amps

Features:
  • Universal AC input / Full range(up to 277VAC)
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • Small and compact size
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability, low cost
  • Suitable for Damp / wet locations
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.42
Maximum Output Power (W)20.2
FamilyPLN-20
Input Voltage (VAC)90 to 277
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)83.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)5.84
Width (inch)1.51
Height (inch)1.10
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product