TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
25+ | $7.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 0.8 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 277 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 5.51 |
Width (inch) | 1.25 |
Height (inch) | 0.86 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CE |
Maximum Output Power (W) | 19.2 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Efficiency (%) | 82 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Family | PLP-20 |
Number of Outputs | 1 |
Style | Open Frame |