LED Driver Open Frame Switching Power Supply 36 Volts 0.55 Amps 19.8 Watts

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-185H-36A HLG-185H-36A
LPF-40D-36 LPF-40D-36

$14.00 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLP-20-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.00
10+ $13.39

Request a Large Quantity Quote

20W Single Output LED Power Supply


36 Volts @ 0.55 Amps

Features:
  • Universal AC input / Full range(up to 27VAC)
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability, low cost
  • Suitable for built-in applications of LED lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)0.55
Maximum Output Power (W)19.8
FamilyPLP-20
Input Voltage (VAC)90 to 277
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Efficiency (%)83
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)5.51
Width (inch)1.25
Height (inch)0.86
StyleOpen Frame


Report a problem
Suggest a product