LED Driver Open Frame Switching LED Driver 48 Volts 0.42 Amps 20.2 Watts

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-M-A XLG-240-M-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-AB XLG-240-M-AB

$14.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122511
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLP-20-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.00
10+ $13.39

Request a Large Quantity Quote

20W Single Output LED Power Supply


48 Volts @ 0.42 Amps

Features:
  • Universal AC input / Full range(up to 27VAC)
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability, low cost
  • Suitable for built-in applications of LED lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.42
Maximum Output Power (W)20.2
FamilyPLP-20
Input Voltage (VAC)90 to 277
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Efficiency (%)83.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Length (inch)5.51
Width (inch)1.25
Height (inch)0.86
StyleOpen Frame


Report a problem
Suggest a product