Power Supply Switching Enclosed 74.5W [email protected] Ul Ce Cb

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$22.39 ea

Factory Stock - Ships on Sep. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122571
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SCP-75-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $22.39
10+ $20.59

Request a Large Quantity Quote

74.5W SINGLE OUTPUT SWITCHING POWER SUPPLY

27.6 Volts @ 2.7 Amps


Features:
  • Universal AC input
  • Input Voltage: 85~264VAC @ 47~63Hz, 120-370VDC
  • Short-circuit, Overload, Over-voltage, Reverse-polarity protection
  • 100% full load burn-in test
  • No load power consumption <0.75W
  • Ripple and Noise: 200mVp-p
  • Line Regulation: ±1.0%
  • Load Regulation: ±1.0%
  • Size: 6.26"L x 3.89"W x 1.50"D
  • Weight: 1.10 lbs.
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.6
Output Current (A)2.70
Maximum Output Power (W)74.5
FamilySCP-75
Input Voltage (VAC)86 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.50
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCB/CCC/GB/IEC/UL
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)27.6 VDC
Output Current (Channel 1)2.7 A


Report a problem
Suggest a product