*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3.33 |
Maximum Output Power (W) | 40 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 9 to 18 |
Pin_Count | 8 |
Number of Outputs | 1 |
Family | SKA40 |
Product Type | DC-DC Regulated Single Output Converter |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Length (inch) | 2 |
Width (inch) | 2 |
Height (inch) | 0.43 |
Type | Non-Inverting|Step Up|Step Down |