Power Supply Switching PFC Enclosed 150Watt [email protected]

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$61.40 ea

Lead time 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122677
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPV-150-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $61.40
10+ $55.90

Request a Large Quantity Quote

150W SINGLE OUTPUT SWITCHING POWER SUPPLY

12 Volts @ 12.5 Amps


Features:
  • Universal AC input
  • Input Voltage: 88~264VAC @ 47~63Hz, 124-370VDC
  • Short-circuit, Overload, Over-voltage, Over-temperature protection
  • Built-in active PFC function, PF>0.94
  • Built-in remote On-Off
  • Output voltage programmable
  • 100% full load burn-in test
  • No load power consumption <0.75W
  • Ripple and Noise: 150mVp-p
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Size: 8.46"L x 4.53"W x 1.97"D
  • Weight: 2.43 lbs.
  • 3-year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)12.5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)2.5
Number of Outputs1
Maximum Output Power (W)150
Efficiency (%)82
FamilySPV-150
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product