Power Supply Switching PFC Enclosed 150 Watt [email protected]

You may also like:
SE-600-48 SE-600-48
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48

$61.40 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122693
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPV-150-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $61.40
10+ $55.90

Request a Large Quantity Quote

150W SINGLE OUTPUT SWITCHING POWER SUPPLY

48 Volts @ 3.125 Amps


Features:
  • Universal AC input
  • Input Voltage: 88~264VAC @ 47~63Hz, 124-370VDC
  • Short-circuit, Overload, Over-voltage, Over-temperature protection
  • Built-in active PFC function, PF>0.94
  • Built-in remote On-Off
  • Output voltage programmable
  • 100% full load burn-in test
  • No load power consumption <0.75W
  • Ripple and Noise: 240mVp-p
  • Line Regulation: ±0.2%
  • Load Regulation: ±0.5%
  • Size: 8.46"L x 4.53"W x 1.97"D
  • Weight: 2.43 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)3.125
Maximum Output Power (W)150
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)83
FamilySPV-150
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)3.125 A


Report a problem
Suggest a product