Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching PFC Enclosed 300 Watt [email protected] Screw Terminals

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$78.30 ea

6 ship on Oct. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122714
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPV-300-24
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $78.30
10+ $71.30

Request a Large Quantity Quote

300 Watt Single Output Switching Power Supply

i>24 Volts @ 12.5 Amps

Features:

  • Universal AC input
  • Input Voltage: 88~264VAC @ 47~63Hz, 124-370VDC
  • Short-circuit, Overload, Over-voltage, Over-temperature protection
  • Built-in active PFC function, PF>0.95
  • Built-in remote On-Off (requored 5VDc external control signal)
  • Built-in fan speed control
  • Output voltage programmable from 20-110% by 1-5.5 VDC external control signal
  • Ripple and Noise: 150mVp-p
  • Line Regulation: ±0.2%
  • Load Regulation: ±0.5%
  • Size: 8.46"L x 4.53"W x 1.97"D
  • Weight: 2.43 lbs.
  • Requires External DC voltage across PV (programmable voltage) and -V channel to control DC Output
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)12.5
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)5
    Number of Outputs1
    Maximum Output Power (W)300
    Efficiency (%)85
    FamilySPV-300
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)65
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeSwitching
    StyleEnclosed
    Output Voltage (Channel 1)24 VDC
    Output Current (Channel 1)12.5 A


    Report a problem
    Suggest a product