Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching PFC Enclosed 300 Watt [email protected] Ul TuVoltCe

You may also like:
HEP-320-48A HEP-320-48A
SE-600-48 SE-600-48
CSP-3000-250 CSP-3000-250
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
PHP-3500-48 PHP-3500-48

$78.30 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122722
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPV-300-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $78.30
10+ $71.30

Request a Large Quantity Quote

300W SINGLE OUTPUT SWITCHING POWER SUPPLY

48 Volts @ 6.25 Amps


Features:
  • Universal AC input
  • Input Voltage: 88~264VAC @ 47~63Hz, 124-370VDC
  • Short-circuit, Overload, Over-voltage, Over-temperature protection
  • Built-in active PFC function, PF>0.95
  • Built-in remote On-Off
  • Built-in fan speed control
  • Output voltage programmable
  • Ripple and Noise: 240mVp-p
  • Line Regulation: ±0.2%
  • Load Regulation: ±0.5%
  • Size: 8.46"L x 4.53"W x 1.97"D
  • Weight: 2.43 lbs.
  • Requires External DC voltage across PV (programmable voltage) and -V channel to control DC Output
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)6.25
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)2
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)300
Efficiency (%)86.5
FamilySPV-300
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)6.25 A


Report a problem
Suggest a product