AC to DC DIN-Rail Power Supply 24 Volt 3.2 Amp 76.8 Watt

You may also like:
EDR-75-24 EDR-75-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
Price Reduced

$30.95 ea

136 ship on Jan. 24
More Available – 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212282
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-75-24
  • Electronics Parts Locator
# of units Price
1+ $30.95
10+ $26.75
25+ $25.49

Request a Large Quantity Quote

75W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 3.2 Amps

Specifications:

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 2.0A(115V) / 1.2A(230V)
  • Size: 3.9" x 2.1" x 4.9"
  • Weight: 1.2 lbs.
  • 3-year warranty



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)3.20
Maximum Output Power (W)75.0
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 3.94 x 2.19
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Maximum Input Current (A)1.60
FamilyDR-75
Efficiency (%)80
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
ColorSilver


Report a problem
Suggest a product