Power Supply Switching Enclosed 102W [email protected]

You may also like:
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12

$43.10 ea

Call 1-800-831-4242 for availability

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122829
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-100-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $43.10
10+ $39.30

Request a Large Quantity Quote

100W Single Output Power Supply with PFC Function

12 Volts @ 8.5 Amps

Specifications:
  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency: 87.5% (Typ.)
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 1U low profile 38mm
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors
  • 5 year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12.0
    Output Current (A)8.5
    Maximum Output Power (W)102
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)87.5
    FamilyHRP-100
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)8.5 A


    Report a problem
    Suggest a product