TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $43.10 |
10+ | $39.30 |
25+ | $28.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 4.5 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 6.3 |
Width (inch) | 3.8 |
Height (inch) | 1.5 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Maximum Input Current (A) | 1.2 |
Number of Outputs | 1 |
Maximum Output Power (W) | 108 |
Efficiency (%) | 88.5 |
Family | HRP-100 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 4.5 A |