Power Supply Switching Enclosed 105.6W [email protected]

You may also like:
RS-100-48 RS-100-48
MSP-100-48 MSP-100-48
LRS-100-48 LRS-100-48
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48

$43.10 ea

15 ship on Sep. 16
Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2122870
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-100-48
  • Web Exclusive
# of units Price
1+ $43.10
10+ $39.27

Request a Large Quantity Quote

100W Single Output Power Supply with PFC Function

48 Volts @ 2.2 Amps

Specifications:

  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency: 90% (Typ.)
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 1U low profile 38mm
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48.0
    Output Current (A)2.20
    Maximum Output Power (W)105.6
    FamilyHRP-100
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.20
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)90
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)48 VDC
    Output Current (Channel 1)2.2 A


    Report a problem
    Suggest a product