Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Enclosed 85 Watt [email protected]

You may also like:
HRP-150-5 HRP-150-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5
LSP-160-5T LSP-160-5T
LSP-160R-5T LSP-160R-5T

$43.10 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122888
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-100-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $43.10
10+ $39.30

Request a Large Quantity Quote

100W Single Output Power Supply with PFC Function

5 Volts @ 17 Amps

Specifications:
  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency: 83% (Typ.)
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 1U low profile 38mm
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5.0
    Output Current (A)17
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    PFC FunctionYes
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Maximum Input Current (A)1.2
    Number of Outputs1
    Maximum Output Power (W)85
    Efficiency (%)83
    FamilyHRP-100
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)5 VDC
    Output Current (Channel 1)17 A


    Report a problem
    Suggest a product