Power Supply Switching Enclosed 101.25 Watt [email protected]

You may also like:
HRP-150-7.5 HRP-150-7.5
RSP-100-7.5 RSP-100-7.5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5
RS-150-5 RS-150-5

$43.10 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122896
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-100-7.5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $43.10
5+ $39.30
25+ $35.37

Request a Large Quantity Quote

100W Single Output Power Supply with PFC Function

7.5 Volts @ 13.5 Amps

Specifications:
  • Universal AC input / Full range
  • Built-in active PFC function
  • High efficiency: 84% (Typ.)
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 1U low profile 38mm
  • Built-in remote ON-OFF control
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors
  • 5 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage7.5 VDC
    Output Current13.5 A
    Input Voltage85 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeScrew Terminal Block
    Length6.3 in.
    Width3.8 in.
    Height1.5 in.
    PFC FunctionYes
    Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
    Maximum Input Current1.2 A
    Number of Outputs1
    Power Rating101.3 W
    Efficiency84%
    FamilyHRP-100
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature60°C
    Minimum Isolation Voltage3000V
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)7.5 VDC
    Output Current (Channel 1)13.5 A


    Report a problem
    Suggest a product