*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $30.95 |
10+ | $26.75 |
25+ | $25.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12.0 |
Output Current (A) | 6.30 |
Maximum Output Power (W) | 76.0 |
Family | DR-75 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.60 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 76 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 2.19 |
Width (inch) | 4.93 |
Height (inch) | 3.94 |
Color | Silver |
Style | DIN |
Low Power Source (LPS) | No |
PFC Function | No |