*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 20 |
Output Current (A) | 2.3 |
Additional Output Voltages (VDC) | 19.5 to 22 |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Terminal Block |
Length (inch) | 7.15 |
Width (inch) | 2.44 |
Height (inch) | 1.38 |
PFC Function | Yes |
Agency Approvals | CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 46 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.55 |
Efficiency (%) | 86.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Family | PLC-45 |
Number of Outputs | 4 |
Color | White |
Type | Auto Switching |
Style | Enclosed |