Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 15 Volt 3 Amp 45 Watt

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APV-12-15 APV-12-15
APC-35-700 APC-35-700
LPV-60-15 LPV-60-15
LPV-35-15 LPV-35-15

$31.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122984
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-45-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $31.40
10+ $28.50

Request a Large Quantity Quote

45 Watt Single Output LED Power Supply

15 Volts @ 3 Amps

Specifications:
  • Universal AC input / Full range (up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)3
    Additional Output Voltages (VDC)14.5 to 16.2
    Input Voltage (VAC)90 to 295
    Output Connector TypeStripped and Tinned
    Length (inch)7.12
    Width (inch)2.42
    Height (inch)1.37
    PFC FunctionYes
    Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)45
    Input Frequency47 to 63
    Maximum Input Current (A)0.55
    Efficiency (%)85
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    FamilyPLN-45
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product