TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5.0 |
Output Current (A) | 5.00 |
Maximum Output Power (W) | 25.0 |
Family | DR-45 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.50 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 72 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 3.66 |
Width (inch) | 3.07 |
Height (inch) | 2.64 |
Color | White |
Style | DIN |
Low Power Source (LPS) | No |
PFC Function | No |