120 Watt [email protected] DIN Rail Switching Power Supply Single Output

You may also like:
DR-120-12 DR-120-12
SDR-120-12 SDR-120-12
EDR-120-12 EDR-120-12
NDR-120-12 NDR-120-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
Price Reduced

$60.80 ea

37 ship on Oct. 14
62 ship on Oct. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2123047
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-120-12
  • Jameco Catalog
# of units Price
1+ $60.80
10+ $55.36

Request a Large Quantity Quote

120W Single Output Industrial DIN Rail Power Supply

12 Volts @ 10 Amps

Features:

  • Wide input range 180 ~ 550VAC
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • Built-in DC OK relay contact
  • 3 year warranty


For more 12V power supplies.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)10.00
Maximum Output Power (W)120.0
FamilyWDR-120
Input Voltage (VAC)180 to 550
Input Frequency47 to 63
Maximum Input Current (A)1.20
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Efficiency (%)89.5
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)4.93
Height (inch)4.47
ColorSilver
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product