Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Watt [email protected] Switching DIN Rail Power Supply Single Output

You may also like:
WDR-240-24 WDR-240-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$60.80 ea

5 ship on Apr. 8
273 ship on Apr. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2123055
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-120-24
  • Electronics Parts Locator
# of units Price
1+ $60.80
10+ $55.40
25+ $48.95

Request a Large Quantity Quote

120W Single Output Industrial DIN RAIL Power Supply

24 Volts @ 5 Amps

Features:

  • Wide input range 180 ~ 550VAC
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • Built-in DC OK relay contact
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)5.00
Maximum Output Power (W)120.0
Input Voltage (VAC)180 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.47 x 1.57
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.20
FamilyWDR-120
Efficiency (%)91
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product