Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 Watt [email protected] DIN Rail Switching Power Supply Single Output

You may also like:
DR-120-48 DR-120-48
SDR-120-48 SDR-120-48
WDR-240-48 WDR-240-48
EDR-120-48 EDR-120-48
NDR-120-48 NDR-120-48
WDR-60-48 WDR-60-48
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48

$60.80 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2123063
  • Manufacturer: MEAN WELL
  • Manufacturer no.: WDR-120-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $60.80
10+ $55.40

Request a Large Quantity Quote

120W Single Output Industrial DIN RAIL Power Supply

48 Volts @ 2.5 Amps

Features:

  • Wide input range 180 ~ 550VAC
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • Built-in DC OK relay contact
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)2.50
Maximum Output Power (W)120.0
Input Voltage (VAC)180 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.47 x 1.57
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.20
FamilyWDR-120
Efficiency (%)92
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product