*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2.1 |
Maximum Output Power (W) | 25 |
Family | PD-25 |
Additional Output Voltages (VDC) | 12 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.65 |
Output Connector Type | Molex 41791-04 |
Number of Outputs | 2 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 71 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 4.2 |
Width (inch) | 2.4 |
Height (inch) | 1.1 |
Type | Auto Switching |
Style | Open Frame |