AC to DC Power Supply Open Frame Single Output 5 Volt 5 Amp 25 Watt

You may also like:
BLP40-1005G BLP40-1005G
BLP30-1005G BLP30-1005G
EPS-15-5 EPS-15-5
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5
EPS-65-5 EPS-65-5
Slashed Prices - Limited Quantity

$9.95 ea

6 ship on Jan. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 212354
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PS-25-5
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

25W Open-Frame AC-to-DC Switching Power Supply

5 Volts @ 5 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Mounting Holes: 3.7"L x 2.1"W x 0.1"Dia.
  • Ripple and Noise: 80mVp-p
  • Load Regulation: ±2.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)5
    Output Current (A)5
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeMolex 41791-04
    Size (L" x W" x H")4.2 x 2.4 x 1.1
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)74
    FamilyPS-25
    Maximum Output Power (W)25
    Maximum Input Current (A)0.6
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product