Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RFID Proximity Card Reader Kit with RFID Tags

You may also like:
FMST-100 FMST-100
AMFM-108CK AMFM-108CK
K7000 K7000
MK137 MK137
MK160 MK160
VM118 VM118

$31.95 ea

33 ship on Jul. 8
More Available – 13 weeks


  • Jameco Part no.: 2123936
  • Manufacturer: Velleman
  • Manufacturer no.: MK179
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $28.95

Request a Large Quantity Quote

RFID Proximity Card Reader Kit

Check out the step-by-step instructions for this security light setup.

Features

  • Store up to 25 tags
  • Excellent security: 64-bit coded
  • Unlimited # of tags in low-security mode
  • Two tags supplied (card-type)
  • Easy addition and removal of tags
  • Output activation: 0.5s to 4min or toggle (ON/OFF)
  • Coil can be mounted away from the board (up to 5m) for higher security

RFID kit with LED Module

Applications:

  • Open doors, fences, gates, etc...
  • Arm/disarm security systems in homes / offices / vehicles etc...
  • Prevent unauthorised use of equipment, machinery, computer systems etc...
  • Automate cat doors...

Specifications

  • EM4100 compatible
  • RFID Tag HAA86C/TAG or similar
  • Relay output: max. 3A / 24V
  • Power supply: 12VDC / 100mA
  • Dimensions: 66mm x 62mm x 20mm / 2.6" x 2.4" x 0.8"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product