Wire Tubular Tinned Copper Braid 3/8 Inch 384x36 Stranded 100 Feet

You may also like:
PTN0.25BK25 PTN0.25BK25
1392-100 1392-100
CCP0.25BK25 CCP0.25BK25
CCP0.50BK25 CCP0.50BK25
GRP-110-1/2 GRP-110-1/2
605980-2 605980-2

$84.95 ea

1 ship on Jan. 18


  • Jameco Part no.: 2124162
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1321-100
  • HTS code: 5808100000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $84.95
5+ $74.95
25+ $69.95

Request a Large Quantity Quote

3/8" Tubular Tinned Copper Wire Braid

100 ft. reel

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for shielding around cables, ground straps, protective braid over hoses and tubing, or any other applications requiring woven tinned copper braid. In retrofit applications, it provides additional shielding efficiency. Woven tinned copper braid manufactured in tubular configuration provides 90% coverage.

Applications

  • Shielding
  • Flexible Ground Straps
  • Cable/Harness Assembly

Specifications

  • Nominal Inner Diameter: 3/8 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 384
  • Number of Carriers: 48
  • Total Strands: 384 x 36
  • Approx. Conductor Size: 10 AWG
  • CMA: 9600
  • Ampacity: 53 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS

Related Products



Report a problem
Suggest a product
Specification Value
ColorSilver
Length (FT)100
Flex Min/Max (in.)N/A
ID x OD (in.)0.38 x 0.41


Report a problem
Suggest a product