Flat Tinned Copper Wire Braid 1/4" x .03" 168x36 Stranded 100 Feet

You may also like:
PTN0.25BK25 PTN0.25BK25
CCP0.25BK25 CCP0.25BK25
CCP0.50BK25 CCP0.50BK25
1321-100 1321-100
GRP-110-1/2 GRP-110-1/2
605980-2 605980-2

$49.95 ea

12 ship on Mar. 1
More Available – 3 weeks


  • Jameco Part no.: 2124189
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1392-100
  • HTS code: 5808100000
  • Electronics Parts Locator
# of units Price
1+ $49.95
5+ $47.49
25+ $44.95

Request a Large Quantity Quote

1/4" Flat Tinned Copper Wire Braid - 100 ft

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for short-run cables providing easy radial termination. In retrofit applications, it provides additional shielding efficiency. Tinned copper flat braid can be used as a ground strap because it provides an excellent, low resistance ground path.

Applications:

  • Shielding
  • Flexible Ground Straps

Specifications:

  • Nominal Width: 1/4 in.
  • Nominal Thickness: 0.030 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 168
  • Number of Carriers: 24
  • Total Strands: 168 x 36
  • Approx. Conductor Size: 14 AWG
  • CMA: 4200
  • Ampacity: 30 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS

Related Products



Report a problem
Suggest a product
Specification Value
ColorSilver
Length (FT)100
Flex Min/Max (in.)N/A
ID x OD (in.)0.25 x 0.28


Report a problem
Suggest a product