Terminal Block Header 4 Position Top Screw 0.138" (3.5mm) PC Pins

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$0.89 ea

486 ship on May. 7
More Available – 3 weeks


  • Jameco Part no.: 2124411
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTE040161
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.69
100+ $0.55
250+ $0.49
500+ $0.45

Request a Large Quantity Quote

TERMINAL BLOCK CONNECTOR

Features:

  • Voltage Rating: 125VAC
  • Current Rating: 10A
  • Wire gauge range: 16-26 AWG
  • 4-position, 3.5mm spacing
  • Top screw
  • Terminal Screw: Steel Zinc Plating
  • Metal Housing: Brass (CuZn)
  • Contact: Brass
  • Surface of solder tail: Tin-plated
  • Color: Blue


Report a problem
Suggest a product
Specification Value
Pitch0.138" (3.5mm)
GenderFemale
Number of Positions4
DescriptionHeader
Current Rating10
Voltage Rating125
Top TerminationScrew, Leaf Spring, Wire Guard
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Zinc
Bottom TerminationPC Pins
Wire Gauge (AWG)16-26
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
Depth7mm
FamilyOSTTE
Height8.4mm
Product Length15mm
Figure1


Report a problem
Suggest a product