50 Watt 24V 2100mA Single Output DC-DC Converter 36-72 VDCin

You may also like:
SD-100C-24 SD-100C-24
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$27.20 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212492
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.20
10+ $24.70

Request a Large Quantity Quote

50.4 Watt 24 Volt 2.1 Amp Single Output DC-DC Converter 36-72 VDCin

24 Volts DC @ 2.1 Amps

Features

  • Input Voltage Range: 36-72 VDC
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 1-year warranty



Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current2.1 A
Input Voltage Range36 VDC to 72 VDC
Maximum Input Current1.5 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")6.3 x 3.8 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating50.4 W
FamilySD-50
Product TypeDC to DC Power Supply
Efficiency83%
Input Voltage48 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length6.3 in.
Width3.8 in.
Height1.5 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product