SB300 Solderable PC Board 1 Sided PCB Matches 300 Tie-Point BB300 Breadboards

You may also like:
SB404 SB404
22-516 22-516
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R
PR2H1 PR2H1

$3.95 ea

269 ship on May. 10
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.69
50+ $3.49
100+ $3.25

Request a Large Quantity Quote

The SB300 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The SB300 has the same pattern and spacing as a standard 300 connection point solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The SB300 has two power rails along the centerline.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:

  • Same pattern and spacing as a standard 300 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 360 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers.
  • 1.20" tall, 3.00" long, 1/16" thick (31 x 76 x 1.6mm)
  • Circuit pattern matches BB300 solderless breadboard


Report a problem
Suggest a product
Specification Value
Product TypeSolderable Breadboard
PlatingCopper Plated
Centers (in.)0.1
No. Of Holes300
Size L x W (ins.)3 x 1.2
Hole Diameter (ins.)0.042
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)0
SidesSingle
Circuit PatternBB300 breadboard. Power/Ground rails.
Power / Ground Busses2


Report a problem
Suggest a product