DC/DC Power Supply Single Output 12 Volt 4.2A 50.4W 5-Pin 36-72Vin

You may also like:
SD-100C-12 SD-100C-12
SD-50A-12 SD-50A-12
SD-15B-12 SD-15B-12
SD-50B-12 SD-50B-12
SD-150B-12 SD-150B-12
SD-25A-12 SD-25A-12
SD-15C-12 SD-15C-12

$27.20 ea

26 ship on Nov. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212506
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50C-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.20
10+ $24.70

Request a Large Quantity Quote

50.4W Enclosed DC/DC Converter

12 Volts @ 4.2 Amps

Features

  • Input Voltage Range: 36V to 72V (DC)
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 120mVp-p
  • Size: 6.3"L x 3.8"W x 1.5"H
  • 2 year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)4.2
Maximum Output Power (W)50.4
FamilySD-50
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)1.5
Output Connector TypeScrew Terminal Block
Pin_Count5
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)78
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product