Power Supply Dc/Dc 50 Watt [email protected] Vin=19-36VoltUL/CSA/[email protected]

You may also like:
SD-100B-5 SD-100B-5
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05

$27.20 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 212521
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-50B-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $27.20
5+ $24.70

Request a Large Quantity Quote

50W Single Output DC-DC Converter


5 Volts @ 10 Amps

Features:
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • 100% full load burn-in test
  • Fixed switching frequency at 83KHz
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current10 A
Input Voltage Range19 VDC to 36 VDC
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")6.3 x 3.8 x 1.5
Agency ApprovalsCE, EN, EAC
Power Rating50 W
FamilySD-50
Product TypeDC to DC Power Supply
Efficiency73%
Input Voltage24 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Length6.3 in.
Width3.8 in.
Height1.5 in.
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product